E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 2.1/2in Long 65mm Long

RS Stock No.: 287-4031Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

2.1/2in

Length Metric

65mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Thread Size UTS

14

Standards Met

DIN 7982C

Imperial or Metric

Metric

Thread Size (UTS)

14

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

€ 48.45

€ 48.45 1 Box of 100 (Exc. VAT)

€ 57.17

€ 57.17 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 2.1/2in Long 65mm Long

€ 48.45

€ 48.45 1 Box of 100 (Exc. VAT)

€ 57.17

€ 57.17 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 2.1/2in Long 65mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

2.1/2in

Length Metric

65mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Thread Size UTS

14

Standards Met

DIN 7982C

Imperial or Metric

Metric

Thread Size (UTS)

14

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304