RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10

RS Stock No.: 725-9666Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Overall Height

10mm

Standards Met

DIN 6923

You may be interested in
Stock information temporarily unavailable.

€ 30.61

€ 30.61 1 Bag of 25 (Exc. VAT)

€ 36.12

€ 36.12 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10

€ 30.61

€ 30.61 1 Bag of 25 (Exc. VAT)

€ 36.12

€ 36.12 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 30.61
5 - 9€ 29.51
10 - 29€ 28.37
30+€ 26.89
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Serrated

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Overall Height

10mm

Standards Met

DIN 6923

You may be interested in