RS PRO Stainless Steel Pan Head Self Tapping Screw, N°10 x 2.1/2in Long 65mm Long
RS Stock No.: 287-4030Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
2.1/2in
Length Metric
65mm
Thread Size mm
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
€ 28.06
€ 28.06 1 Box of 100 (Exc. VAT)
€ 33.11
€ 33.11 1 Box of 100 (inc. VAT)
RS PRO Stainless Steel Pan Head Self Tapping Screw, N°10 x 2.1/2in Long 65mm Long
1
€ 28.06
€ 28.06 1 Box of 100 (Exc. VAT)
€ 33.11
€ 33.11 1 Box of 100 (inc. VAT)
RS PRO Stainless Steel Pan Head Self Tapping Screw, N°10 x 2.1/2in Long 65mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
2.1/2in
Length Metric
65mm
Thread Size mm
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304