RS PRO Stainless Steel Piano Hinge, 50mm x 50mm x 2mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
50mm
Closing Type
Self Closing
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Steel piano close sprung hinges
Steel hinge with stainless steel spring to hold the hinge in the closed position
Hinge Stock no 726-4103 is Stainless steel material
See data sheet for full dimensions
€ 45.87
€ 45.87 1 Pack of 2 (Exc. VAT)
€ 54.13
€ 54.13 1 Pack of 2 (inc. VAT)
1
€ 45.87
€ 45.87 1 Pack of 2 (Exc. VAT)
€ 54.13
€ 54.13 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 45.87 |
5 - 9 | € 45.87 |
10+ | € 45.84 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
50mm
Closing Type
Self Closing
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Steel piano close sprung hinges
Steel hinge with stainless steel spring to hold the hinge in the closed position
Hinge Stock no 726-4103 is Stainless steel material
See data sheet for full dimensions