RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 36mm

Technical Document
Specifications
Brand
RS ProFitting Type
Fitting
Pipe Fitting Connection Type
Solder
Fitting Direction
Straight
Shape
Circular
Thread Size 1
36mm
Length
21mm
Country of Origin
Taiwan, Province Of China
Product details
DIN 11851 Unions (mm) - DIN-13R
These RS Pro Round nut DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
€ 26.13
€ 26.13 Each (Exc. VAT)
€ 30.83
€ 30.83 Each (inc. VAT)
1
€ 26.13
€ 26.13 Each (Exc. VAT)
€ 30.83
€ 30.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFitting Type
Fitting
Pipe Fitting Connection Type
Solder
Fitting Direction
Straight
Shape
Circular
Thread Size 1
36mm
Length
21mm
Country of Origin
Taiwan, Province Of China
Product details
DIN 11851 Unions (mm) - DIN-13R
These RS Pro Round nut DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.