RS PRO Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Sheath Colour
Black
Length
2m
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2
M12
Shielded/Unshielded
Unshielded
Voltage Rating
125 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67
American Wire Gauge
22 AWG
Outer Diameter
15mm
Operating Temperature Range
-25 → +85 °C
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 15 mm
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Round
Standards Met
cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Insulation material
PVC
Connector 1 Housing Gender
Male
Country of Origin
Germany
€ 74.53
€ 74.53 Each (Exc. VAT)
€ 87.95
€ 87.95 Each (inc. VAT)
1
€ 74.53
€ 74.53 Each (Exc. VAT)
€ 87.95
€ 87.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 74.53 |
10 - 19 | € 71.21 |
20 - 49 | € 66.83 |
50+ | € 62.83 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Sheath Colour
Black
Length
2m
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2
M12
Shielded/Unshielded
Unshielded
Voltage Rating
125 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67
American Wire Gauge
22 AWG
Outer Diameter
15mm
Operating Temperature Range
-25 → +85 °C
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 15 mm
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Round
Standards Met
cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Insulation material
PVC
Connector 1 Housing Gender
Male
Country of Origin
Germany