RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type A to A 3.0 USB Connector

RS Stock No.: 218-8301Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

A to A

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

2

Current Rating

1.8A

Voltage Rating

30 V ac

Series

FT

Contact Material

Gold Plated

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.84

€ 24.84 Each (Exc. VAT)

€ 29.31

€ 29.31 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type A to A 3.0 USB Connector

€ 24.84

€ 24.84 Each (Exc. VAT)

€ 29.31

€ 29.31 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type A to A 3.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 24.84
5 - 9€ 23.39
10+€ 22.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Mounting Type

Panel Mount

USB Type

A to A

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

2

Current Rating

1.8A

Voltage Rating

30 V ac

Series

FT

Contact Material

Gold Plated

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more