RS PRO Switching Power Supply, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input Voltage

RS Stock No.: 161-8228Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84.5%

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Country of Origin

China

Stock information temporarily unavailable.

€ 171.46

€ 171.46 Each (Exc. VAT)

€ 202.32

€ 202.32 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input Voltage

€ 171.46

€ 171.46 Each (Exc. VAT)

€ 202.32

€ 202.32 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 171.46
5 - 9€ 168.88
10 - 24€ 166.14
25+€ 163.24

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84.5%

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Country of Origin

China