Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Swivel Castor Wheel, 200kg Capacity, 35mm Wheel

RS Stock No.: 183-0091Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

35mm

Load Capacity

200kg

Mounting Type

Threaded Stem

Overall Height

58mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Steel

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Germany

Stock information temporarily unavailable.

€ 33.35

€ 33.35 Each (Exc. VAT)

€ 39.35

€ 39.35 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 200kg Capacity, 35mm Wheel

€ 33.35

€ 33.35 Each (Exc. VAT)

€ 39.35

€ 39.35 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 200kg Capacity, 35mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 33.35
5 - 9€ 33.20
10 - 24€ 33.01
25+€ 32.79

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

35mm

Load Capacity

200kg

Mounting Type

Threaded Stem

Overall Height

58mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Steel

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Germany