RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.: 211-446Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

65mm

Rotation

Swivel

Tyre Material

Metal

Fixing Plate Dimensions

38 x 38mm

Number of Fixing Holes

4

Fixing Hole Size

4mm

Weight Class

Light Duty

Hub Material

Metal

Country of Origin

United Kingdom

Product details

Sheperd Furniture Castors - Hard Tread

Light duty
Brown finish
Sold in pairs (right and left hand)

You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 9.676Each (In a Pack of 4) (Exc. VAT)
Stock information temporarily unavailable.

€ 35.18

€ 17.59 Each (In a Pack of 2) (Exc. VAT)

€ 41.51

€ 20.756 Each (In a Pack of 2) (inc. VAT)

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

€ 35.18

€ 17.59 Each (In a Pack of 2) (Exc. VAT)

€ 41.51

€ 20.756 Each (In a Pack of 2) (inc. VAT)

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 17.59€ 35.18
10 - 18€ 17.46€ 34.92
20 - 48€ 17.40€ 34.80
50+€ 17.31€ 34.62
You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 9.676Each (In a Pack of 4) (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

65mm

Rotation

Swivel

Tyre Material

Metal

Fixing Plate Dimensions

38 x 38mm

Number of Fixing Holes

4

Fixing Hole Size

4mm

Weight Class

Light Duty

Hub Material

Metal

Country of Origin

United Kingdom

Product details

Sheperd Furniture Castors - Hard Tread

Light duty
Brown finish
Sold in pairs (right and left hand)

You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
€ 9.676Each (In a Pack of 4) (Exc. VAT)