RS PRO SYSCAL Type J Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +760°C
RS Stock No.: 181-7322Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
3mm
Probe Length
1m
Maximum Temperature Sensed
+760°C
Probe Material
Stainless Steel
Termination Type
Miniature Plug
Standards Met
IEC, RoHS Compliant
Calibrated
SYSCAL
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 143.75
€ 143.75 Each (Exc. VAT)
€ 169.63
€ 169.63 Each (inc. VAT)
RS PRO SYSCAL Type J Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +760°C
Calibration type
1
€ 143.75
€ 143.75 Each (Exc. VAT)
€ 169.63
€ 169.63 Each (inc. VAT)
RS PRO SYSCAL Type J Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +760°C
Stock information temporarily unavailable.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
3mm
Probe Length
1m
Maximum Temperature Sensed
+760°C
Probe Material
Stainless Steel
Termination Type
Miniature Plug
Standards Met
IEC, RoHS Compliant
Calibrated
SYSCAL
Country of Origin
United Kingdom