Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1

RS Stock No.: 204-8411Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1820°C

Thermometer Type

Thermocouple Barcode Scanning

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

Yes

Length

130mm

Width

70mm

Height

33mm

Connectivity

Bluetooth

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,160.18

€ 1,160.18 Each (Exc. VAT)

€ 1,369.01

€ 1,369.01 Each (inc. VAT)

RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1

€ 1,160.18

€ 1,160.18 Each (Exc. VAT)

€ 1,369.01

€ 1,369.01 Each (inc. VAT)

RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1820°C

Thermometer Type

Thermocouple Barcode Scanning

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

Yes

Length

130mm

Width

70mm

Height

33mm

Connectivity

Bluetooth

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom