RS PRO Through Bolt 16 x 150mm x 150mm, 18mm Fixing Hole
RS Stock No.: 177-7031Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
16 x 150mm
Type
Through Bolt
Length
150mm
Fixing Hole Diameter
18mm
Maximum Fixing Thickness
30 (Standard Embedment) mm, 46 (Reduced Embedment) mm
Stock information temporarily unavailable.
€ 86.25
€ 86.25 1 Bag of 5 (Exc. VAT)
€ 101.77
€ 101.77 1 Bag of 5 (inc. VAT)
RS PRO Through Bolt 16 x 150mm x 150mm, 18mm Fixing Hole
1
€ 86.25
€ 86.25 1 Bag of 5 (Exc. VAT)
€ 101.77
€ 101.77 1 Bag of 5 (inc. VAT)
RS PRO Through Bolt 16 x 150mm x 150mm, 18mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
16 x 150mm
Type
Through Bolt
Length
150mm
Fixing Hole Diameter
18mm
Maximum Fixing Thickness
30 (Standard Embedment) mm, 46 (Reduced Embedment) mm