Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
Pitch
2mm
To Suit Belt Width
6mm
Bore
8mm
Material
Glass Filled PC
Country of Origin
United States
You may be interested in
RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 30 ToothBrand: RS PRO
€ 44.97Each (Exc. VAT)
Stock information temporarily unavailable.
€ 16.55
€ 16.55 Each (Exc. VAT)
€ 19.53
€ 19.53 Each (inc. VAT)
RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 30 Tooth
1
€ 16.55
€ 16.55 Each (Exc. VAT)
€ 19.53
€ 19.53 Each (inc. VAT)
RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 30 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 16.55 |
5 - 9 | € 16.46 |
10 - 24 | € 16.39 |
25+ | € 16.24 |
You may be interested in
RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 30 ToothBrand: RS PRO
€ 44.97Each (Exc. VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
Pitch
2mm
To Suit Belt Width
6mm
Bore
8mm
Material
Glass Filled PC
Country of Origin
United States
You may be interested in
RS PRO Timing Belt Pulley, Aluminium, Glass Filled PC 6mm Belt Width x 2mm Pitch, 30 ToothBrand: RS PRO
€ 44.97Each (Exc. VAT)