RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C

RS Stock No.: 268-4381Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

8mm

Probe Length

25mm

Maximum Temperature Sensed

+250°C

Probe Material

Stainless Steel

Series

Bolt Thermocouple

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 88.08

€ 88.08 Each (Exc. VAT)

€ 103.93

€ 103.93 Each (inc. VAT)

RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C

€ 88.08

€ 88.08 Each (Exc. VAT)

€ 103.93

€ 103.93 Each (inc. VAT)

RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 88.08
10 - 99€ 86.76
100+€ 73.01

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

8mm

Probe Length

25mm

Maximum Temperature Sensed

+250°C

Probe Material

Stainless Steel

Series

Bolt Thermocouple

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom