RS PRO Type N Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1250°C

RS Stock No.: 611-8315Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

N

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Nicrosil Alloy

Maximum Temperature Sensed

+1250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type N Mineral Insulated Probes

Mineral insulated N thermocouples with nicrosil (Ni/Cr/Si) sheath
Superior performance & reliability in comparison to type K
Good protection against corrosive atmosphere
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration application
Max temperature of probe 1300°C
Plain pot seal (max temp 200 °C)
PFA insulated lead 2 meters

Stock information temporarily unavailable.

€ 96.53

€ 96.53 Each (Exc. VAT)

€ 113.91

€ 113.91 Each (inc. VAT)

RS PRO Type N Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1250°C

€ 96.53

€ 96.53 Each (Exc. VAT)

€ 113.91

€ 113.91 Each (inc. VAT)

RS PRO Type N Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 96.53
5 - 9€ 95.08
10+€ 92.53

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

N

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Nicrosil Alloy

Maximum Temperature Sensed

+1250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type N Mineral Insulated Probes

Mineral insulated N thermocouples with nicrosil (Ni/Cr/Si) sheath
Superior performance & reliability in comparison to type K
Good protection against corrosive atmosphere
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration application
Max temperature of probe 1300°C
Plain pot seal (max temp 200 °C)
PFA insulated lead 2 meters