RS PRO Uninsulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG

RS Stock No.: 208-2694Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Uninsulated

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.5mm

Blade Thickness

0.8mm

Hooked

No

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

Flat pin

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Stock information temporarily unavailable.

€ 32.00

€ 0.32 Each (In a Pack of 100) (Exc. VAT)

€ 37.76

€ 0.378 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG

€ 32.00

€ 0.32 Each (In a Pack of 100) (Exc. VAT)

€ 37.76

€ 0.378 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900€ 0.32€ 32.00
1000 - 2400€ 0.28€ 28.00
2500 - 4900€ 0.28€ 28.00
5000+€ 0.25€ 25.00

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Uninsulated

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.5mm

Blade Thickness

0.8mm

Hooked

No

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

Flat pin

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806