RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
6.5mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
6.5mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
21.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection
€ 32.00
€ 0.32 Each (In a Pack of 100) (Exc. VAT)
€ 37.76
€ 0.378 Each (In a Pack of 100) (inc. VAT)
100
€ 32.00
€ 0.32 Each (In a Pack of 100) (Exc. VAT)
€ 37.76
€ 0.378 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.32 | € 32.00 |
500 - 2400 | € 0.25 | € 25.00 |
2500 - 4900 | € 0.25 | € 25.00 |
5000+ | € 0.22 | € 22.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
6.5mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
6.5mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
21.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection