RS PRO USA Mains Plug, 15A Black, Cable Mount Nylon Cage Clamp, 125 V

RS Stock No.: 860-6738Brand: RS PRODistrelec Article No.: 30395511
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

125 V

Mains Plug Type

NEMA 5 - 15P

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Cage Clamp

Distrelec Product Id

30395511

Country of Origin

Taiwan, Province Of China

Product details

RS NEMA 5-15P 3-Pin USA Plug

RS Pro’s NEMA connectors are power plugs and receptacles used for AC mains electricity in North America as well as other countries that use the same standards set by the US National Electrical Manufacturers Association (NEMA). This RS straight blade NEMA 5-15P plug has a voltage rating of 125 V and a current rating of 15 A. It is simple to connect with colour coded terminal screws.

The simple and sleek construction products a clean and simple plug while maintaining durability and simplicity when installing or maintaining. The Nylon body and cable clamp are robust for a long working life along with the all brass contacts.

Features

• Straight blade plug
• 2 Pole, 3 wire grounding
• 15A
• 125V ac
• NEMA configuration 5-15P
• Nylon housing
• Polycarbonate retainer
• Nylon cord clamp
• 0.063 in. (1.6 mm) brass contact blade
• 0.040 in. (1.0mm) brass earth/ground contact blades

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Approvals

Flammability: UL 94V-0
Meets the requirements of UL/cUL E237606

Stock information temporarily unavailable.

€ 33.01

€ 33.01 Each (Exc. VAT)

€ 38.95

€ 38.95 Each (inc. VAT)

RS PRO USA Mains Plug, 15A Black, Cable Mount Nylon Cage Clamp, 125 V

€ 33.01

€ 33.01 Each (Exc. VAT)

€ 38.95

€ 38.95 Each (inc. VAT)

RS PRO USA Mains Plug, 15A Black, Cable Mount Nylon Cage Clamp, 125 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 33.01
10 - 49€ 31.12
50+€ 29.73

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

125 V

Mains Plug Type

NEMA 5 - 15P

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Nylon

Termination Method

Cage Clamp

Distrelec Product Id

30395511

Country of Origin

Taiwan, Province Of China

Product details

RS NEMA 5-15P 3-Pin USA Plug

RS Pro’s NEMA connectors are power plugs and receptacles used for AC mains electricity in North America as well as other countries that use the same standards set by the US National Electrical Manufacturers Association (NEMA). This RS straight blade NEMA 5-15P plug has a voltage rating of 125 V and a current rating of 15 A. It is simple to connect with colour coded terminal screws.

The simple and sleek construction products a clean and simple plug while maintaining durability and simplicity when installing or maintaining. The Nylon body and cable clamp are robust for a long working life along with the all brass contacts.

Features

• Straight blade plug
• 2 Pole, 3 wire grounding
• 15A
• 125V ac
• NEMA configuration 5-15P
• Nylon housing
• Polycarbonate retainer
• Nylon cord clamp
• 0.063 in. (1.6 mm) brass contact blade
• 0.040 in. (1.0mm) brass earth/ground contact blades

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Approvals

Flammability: UL 94V-0
Meets the requirements of UL/cUL E237606