RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation

RS Stock No.: 267-5843Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

White

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

United Kingdom

You may be interested in
RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 1.156Each (On a Reel of 500) (Exc. VAT)
Stock information temporarily unavailable.

€ 570.63

€ 570.63 1 Reel of 500 Metres (Exc. VAT)

€ 673.34

€ 673.34 1 Reel of 500 Metres (inc. VAT)

RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation

€ 570.63

€ 570.63 1 Reel of 500 Metres (Exc. VAT)

€ 673.34

€ 673.34 1 Reel of 500 Metres (inc. VAT)

RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 1.156Each (On a Reel of 500) (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

White

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

United Kingdom

You may be interested in
RS PRO White 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 1.156Each (On a Reel of 500) (Exc. VAT)