RS PRO White PE Rounded cable tie, 5mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Cable Clip
Cable Clip/Clamp Style
Rounded cable tie
Maximum Bundle Diameter
5mm
Affixing Method
Nail
Material
PE
Colour
White
Width
5 mm
Depth
7.6mm
Dimensions [L x W x D]
5 x 7.4mm
Dimensions [L x W (x D)]
5 x 7.4mm
Country of Origin
Taiwan, Province Of China
€ 15.54
€ 15.54 1 Bag of 250 (Exc. VAT)
€ 18.34
€ 18.34 1 Bag of 250 (inc. VAT)
1
€ 15.54
€ 15.54 1 Bag of 250 (Exc. VAT)
€ 18.34
€ 18.34 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 15.54 |
6 - 9 | € 14.97 |
10 - 19 | € 14.63 |
20+ | € 14.56 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Cable Clip
Cable Clip/Clamp Style
Rounded cable tie
Maximum Bundle Diameter
5mm
Affixing Method
Nail
Material
PE
Colour
White
Width
5 mm
Depth
7.6mm
Dimensions [L x W x D]
5 x 7.4mm
Dimensions [L x W (x D)]
5 x 7.4mm
Country of Origin
Taiwan, Province Of China