RS PRO XLR Panel Mount Fibre Optic Adapter, Female

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
XLR Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Plastic
Country of Origin
United Kingdom
Product details
RS PRO XLR Format Fiber Optic Connectors
Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector
• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector
• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector
• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector
• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector
€ 9.52
€ 9.52 Each (Exc. VAT)
€ 11.23
€ 11.23 Each (inc. VAT)
1
€ 9.52
€ 9.52 Each (Exc. VAT)
€ 11.23
€ 11.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 9.52 |
10 - 24 | € 9.17 |
25 - 49 | € 8.57 |
50+ | € 8.35 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
XLR Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Plastic
Country of Origin
United Kingdom
Product details
RS PRO XLR Format Fiber Optic Connectors
Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector
• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector
• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector
• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector
• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector