RS PRO Yellow Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
RS Stock No.: 282-792Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Yellow
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 3.03
€ 3.03 Each (Exc. VAT)
€ 3.58
€ 3.58 Each (inc. VAT)
RS PRO Yellow Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
1
€ 3.03
€ 3.03 Each (Exc. VAT)
€ 3.58
€ 3.58 Each (inc. VAT)
RS PRO Yellow Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.03 |
10 - 24 | € 2.81 |
25+ | € 2.59 |
Technical Document
Specifications
Brand
RS ProColour
Yellow
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom