RS PRO Yellow Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
16 → 20mA
Intensity
2500mcd
Length
47mm
Country of Origin
United Kingdom
Product details
LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.
Features and Benefits
Ultra bright LED indicator
16 mm bright satin or black chrome recessed style brass bezel
10 mm lens
IP67 Rated (front panel)
Sunlight readable
Supplied with
fixing nut, washer and gasket
€ 25.19
€ 25.19 Each (Exc. VAT)
€ 29.72
€ 29.72 Each (inc. VAT)
1
€ 25.19
€ 25.19 Each (Exc. VAT)
€ 29.72
€ 29.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 25.19 |
10 - 24 | € 23.04 |
25 - 49 | € 21.25 |
50+ | € 19.80 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
16 → 20mA
Intensity
2500mcd
Length
47mm
Country of Origin
United Kingdom
Product details
LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.
Features and Benefits
Ultra bright LED indicator
16 mm bright satin or black chrome recessed style brass bezel
10 mm lens
IP67 Rated (front panel)
Sunlight readable
Supplied with
fixing nut, washer and gasket