Technical Document
Specifications
Brand
RS ProResistance
270kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
1%
Power Rating
1/3W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 1.30
€ 0.13 Each (Supplied as a Tape) (Exc. VAT)
€ 1.53
€ 0.153 Each (Supplied as a Tape) (inc. VAT)
RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Select packaging type
Standard
10
€ 1.30
€ 0.13 Each (Supplied as a Tape) (Exc. VAT)
€ 1.53
€ 0.153 Each (Supplied as a Tape) (inc. VAT)
RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 990 | € 0.13 | € 1.30 |
1000 - 4990 | € 0.13 | € 1.30 |
5000 - 9990 | € 0.13 | € 1.30 |
10000+ | € 0.09 | € 0.90 |
Technical Document
Specifications
Brand
RS ProResistance
270kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
1%
Power Rating
1/3W
Country of Origin
Taiwan, Province Of China