Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1926Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Height
150 mm
Country of Origin
United Kingdom
Product details
Stock information temporarily unavailable.
€ 21.22
€ 21.22 Each (Exc. VAT)
€ 25.04
€ 25.04 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
1
€ 21.22
€ 21.22 Each (Exc. VAT)
€ 25.04
€ 25.04 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Height
150 mm
Country of Origin
United Kingdom
Product details