Rubbermaid Commercial Products Slim Jim 56.8L Beige Swing ABS, PP Dustbin

RS Stock No.: 794-8117Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG782200BEIG
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

56.8L

Colour

Beige

Material

ABS, PP

Trade Name

Slim Jim

Depth

302mm

Height

829mm

Width

495mm

Lid

Yes

Lid Type

Swing

Country of Origin

United States

Product details

Wall Mounted Bin

This Slim Jim® wall mounted bin provides a sturdy, large capacity receptable for litter and waste in an attractive, neutral design.

Wall mounted bins keep floors clear, allowing for easy cleaning
Sturdy container that resists peeling, chipping and denting
Not designed for outdoor use

You may be interested in
RS PRO 50L White Flip Plastic Waste Bin
€ 109.03Each (Exc. VAT)
Stock information temporarily unavailable.

€ 328.99

€ 328.99 Each (Exc. VAT)

€ 388.21

€ 388.21 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 56.8L Beige Swing ABS, PP Dustbin

€ 328.99

€ 328.99 Each (Exc. VAT)

€ 388.21

€ 388.21 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 56.8L Beige Swing ABS, PP Dustbin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 50L White Flip Plastic Waste Bin
€ 109.03Each (Exc. VAT)

Technical Document

Specifications

Capacity

56.8L

Colour

Beige

Material

ABS, PP

Trade Name

Slim Jim

Depth

302mm

Height

829mm

Width

495mm

Lid

Yes

Lid Type

Swing

Country of Origin

United States

Product details

Wall Mounted Bin

This Slim Jim® wall mounted bin provides a sturdy, large capacity receptable for litter and waste in an attractive, neutral design.

Wall mounted bins keep floors clear, allowing for easy cleaning
Sturdy container that resists peeling, chipping and denting
Not designed for outdoor use

You may be interested in
RS PRO 50L White Flip Plastic Waste Bin
€ 109.03Each (Exc. VAT)