Ruland Shaft Collar, One Piece, Clamp Screw, Bore 3mm, OD 16mm, W 9mm, Stainless Steel

RS Stock No.: 174-6743Brand: RulandManufacturers Part No.: MCL-3-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

3mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

16mm

Fastening

Clamp Screw

Width

9mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 19.86

€ 19.86 Each (Exc. VAT)

€ 23.43

€ 23.43 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 3mm, OD 16mm, W 9mm, Stainless Steel

€ 19.86

€ 19.86 Each (Exc. VAT)

€ 23.43

€ 23.43 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 3mm, OD 16mm, W 9mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 19.86
5 - 9€ 19.36
10 - 24€ 19.26
25+€ 19.14

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

3mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

16mm

Fastening

Clamp Screw

Width

9mm

Country of Origin

United States