Technical Document
Specifications
Brand
RulandShaft Diameter
20mm
One/Two Piece
Two Piece
Material
Plastic
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Plain
Country of Origin
United States
Product details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
€ 30.52
€ 30.52 Each (Exc. VAT)
€ 36.01
€ 36.01 Each (inc. VAT)
1
€ 30.52
€ 30.52 Each (Exc. VAT)
€ 36.01
€ 36.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 30.52 |
5 - 9 | € 29.70 |
10 - 24 | € 29.60 |
25+ | € 29.38 |
Technical Document
Specifications
Brand
RulandShaft Diameter
20mm
One/Two Piece
Two Piece
Material
Plastic
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Plain
Country of Origin
United States
Product details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted