E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range

RS Stock No.: 267-6613Brand: S2Ceb-Groupe CaeManufacturers Part No.: ACBAM60USB
brand-logo
View all in Amplifiers

Technical Document

Specifications

Rated Power Output

60 W

Amplifier Type

Pre-Amplifier

Output Channels

1

Rack Mountable

No

Frequency Response

0.08 → 18 kHz

Height

76mm

Minimum Operating Voltage

220 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range

P.O.A.

S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rated Power Output

60 W

Amplifier Type

Pre-Amplifier

Output Channels

1

Rack Mountable

No

Frequency Response

0.08 → 18 kHz

Height

76mm

Minimum Operating Voltage

220 V

Country of Origin

China