E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, SPDT

RS Stock No.: 338-951Brand: Saia-BurgessManufacturers Part No.: TH401100625
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Push Button Style

Rectangular

Contact Current Rating

5 A @ 250 V ac

Contact Material

Plastic

Manufacturer Part No.

TH401100625

Case Colour

Black

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

Stock information temporarily unavailable.

€ 71.28

€ 71.28 Each (Exc. VAT)

€ 84.11

€ 84.11 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, SPDT

€ 71.28

€ 71.28 Each (Exc. VAT)

€ 84.11

€ 84.11 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 71.28
2 - 4€ 70.21
5 - 9€ 69.07
10 - 24€ 66.36
25+€ 62.04

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Push Button Style

Rectangular

Contact Current Rating

5 A @ 250 V ac

Contact Material

Plastic

Manufacturer Part No.

TH401100625

Case Colour

Black

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894