E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67

RS Stock No.: 350-771Brand: Saia-BurgessManufacturers Part No.: TH501015000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP67

Manufacturer Part No.

501015-600

Terminal Type

Tab

Country of Origin

Poland

Product details

IP67 Switch Mechanisms & Indicators

Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting

You may be interested in
Stock information temporarily unavailable.

€ 32.66

€ 32.66 Each (Exc. VAT)

€ 38.54

€ 38.54 Each (inc. VAT)

Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67

€ 32.66

€ 32.66 Each (Exc. VAT)

€ 38.54

€ 38.54 Each (inc. VAT)

Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.66
5 - 9€ 32.16
10 - 24€ 31.65
25 - 49€ 30.39
50+€ 28.40
You may be interested in

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP67

Manufacturer Part No.

501015-600

Terminal Type

Tab

Country of Origin

Poland

Product details

IP67 Switch Mechanisms & Indicators

Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting

You may be interested in