SAM 10-Piece Spanner Set, 6 x 7 → 30 x 32 mm, Chrome Vanadium Steel

RS Stock No.: 221-4352Brand: SAMManufacturers Part No.: 105-J10
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

SAM

Set Type

Ring Spanner-Set

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France

Stock information temporarily unavailable.

€ 351.82

€ 351.82 Each (Exc. VAT)

€ 415.15

€ 415.15 Each (inc. VAT)

SAM 10-Piece Spanner Set, 6 x 7 → 30 x 32 mm, Chrome Vanadium Steel

€ 351.82

€ 351.82 Each (Exc. VAT)

€ 415.15

€ 415.15 Each (inc. VAT)

SAM 10-Piece Spanner Set, 6 x 7 → 30 x 32 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Set Type

Ring Spanner-Set

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France