SAM 1/4 in Hexagon Ratchet Screwdriver, 295 mm length Chrome

RS Stock No.: 221-4988Brand: SAMManufacturers Part No.: 266-FM1
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Tip Type

Hexagon

Tip Size

10 mm

Drive Size

1/4 in

Blade Length

190 mm

Number of Pieces

1

Overall Length

295 mm

Blade Finish

Chrome

Country of Origin

Slovakia

Stock information temporarily unavailable.

€ 31.56

€ 31.56 Each (Exc. VAT)

€ 37.24

€ 37.24 Each (inc. VAT)

SAM 1/4 in Hexagon Ratchet Screwdriver, 295 mm length Chrome

€ 31.56

€ 31.56 Each (Exc. VAT)

€ 37.24

€ 37.24 Each (inc. VAT)

SAM 1/4 in Hexagon Ratchet Screwdriver, 295 mm length Chrome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Tip Type

Hexagon

Tip Size

10 mm

Drive Size

1/4 in

Blade Length

190 mm

Number of Pieces

1

Overall Length

295 mm

Blade Finish

Chrome

Country of Origin

Slovakia