E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM L Shape Metric Hex Key, 3mm

RS Stock No.: 221-5444Brand: SAMManufacturers Part No.: 67-PT3
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Country of Origin

China

Stock information temporarily unavailable.

€ 13.68

€ 13.68 Each (Exc. VAT)

€ 16.14

€ 16.14 Each (inc. VAT)

SAM L Shape Metric Hex Key, 3mm

€ 13.68

€ 13.68 Each (Exc. VAT)

€ 16.14

€ 16.14 Each (inc. VAT)

SAM L Shape Metric Hex Key, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Country of Origin

China