Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Sheet Metal
Number of Drawers
10
Wheeled
Yes
Length
1.2m
Width
800mm
Height
1.03m
Country of Origin
France
Stock information temporarily unavailable.
€ 17,455.46
€ 17,455.46 Each (Exc. VAT)
€ 20,597.44
€ 20,597.44 Each (inc. VAT)
SAM 10 Drawer Sheet Metal Wheeled Tool Trolley
1
€ 17,455.46
€ 17,455.46 Each (Exc. VAT)
€ 20,597.44
€ 20,597.44 Each (inc. VAT)
SAM 10 Drawer Sheet Metal Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Sheet Metal
Number of Drawers
10
Wheeled
Yes
Length
1.2m
Width
800mm
Height
1.03m
Country of Origin
France