SAM Z Series Fuse Cover

RS Stock No.: 221-2737Brand: SAMManufacturers Part No.: Z-426
brand-logo
View all in Fuse Covers

Technical Document

Specifications

Brand

SAM

Series

Z

Fuse Holder Type

Panel Mount

Width

20mm

Length

120mm

Dimensions

120 mm x 28 mm x 28mm

Country of Origin

France

Stock information temporarily unavailable.

€ 19.10

€ 19.10 Each (Exc. VAT)

€ 22.54

€ 22.54 Each (inc. VAT)

SAM Z Series Fuse Cover

€ 19.10

€ 19.10 Each (Exc. VAT)

€ 22.54

€ 22.54 Each (inc. VAT)

SAM Z Series Fuse Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Series

Z

Fuse Holder Type

Panel Mount

Width

20mm

Length

120mm

Dimensions

120 mm x 28 mm x 28mm

Country of Origin

France