Same Sky Yellow Horizontal Through Hole RCA Socket, Tin

RS Stock No.: 259-6600Brand: Same SkyManufacturers Part No.: RCJ-014
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Contact Plating

Tin

Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

€ 490.00

€ 0.98 Each (In a Bag of 500) (Exc. VAT)

€ 578.20

€ 1.156 Each (In a Bag of 500) (inc. VAT)

Same Sky Yellow Horizontal Through Hole RCA Socket, Tin

€ 490.00

€ 0.98 Each (In a Bag of 500) (Exc. VAT)

€ 578.20

€ 1.156 Each (In a Bag of 500) (inc. VAT)

Same Sky Yellow Horizontal Through Hole RCA Socket, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 500€ 0.98€ 490.00
1000 - 1000€ 0.95€ 475.00
1500+€ 0.91€ 455.00

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Horizontal

Contact Plating

Tin

Colour

Yellow

Country of Origin

China