Samsung 850 PRO 2.5 in 256 GB Internal SSD Hard Drive

RS Stock No.: 121-8903Brand: SamsungManufacturers Part No.: MZ-7KE256BW
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Model

850 PRO

Internal/External

Internal

Form Factor

2.5 in

Capacity

256 GB

Interface

SATA III

Nand Type

V-NAND MLC

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Samsung 850 PRO 2.5 in 256 GB Internal SSD Hard Drive

P.O.A.

Samsung 850 PRO 2.5 in 256 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

850 PRO

Internal/External

Internal

Form Factor

2.5 in

Capacity

256 GB

Interface

SATA III

Nand Type

V-NAND MLC

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

China

You may be interested in