Samtec HTS Series Straight Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 208-8705Brand: SamtecManufacturers Part No.: HTS-112-G-A
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

HTS

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.10

€ 8.10 Each (Exc. VAT)

€ 9.56

€ 9.56 Each (inc. VAT)

Samtec HTS Series Straight Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 8.10

€ 8.10 Each (Exc. VAT)

€ 9.56

€ 9.56 Each (inc. VAT)

Samtec HTS Series Straight Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 8.10
5+€ 7.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

HTS

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more