Samtec SEAF Series Right Angle Surface Mount PCB Socket, 120-Contact, 4-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 224-8225Brand: SamtecManufacturers Part No.: SEAF-30-01-L-04-2-RA-GP-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

4

Pitch

1.27mm

Type

Open Pin Field Array

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SEAF

Series Number

SEAF-30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,097.75

€ 29.13 Each (On a Reel of 175) (Exc. VAT)

€ 6,015.35

€ 34.373 Each (On a Reel of 175) (inc. VAT)

Samtec SEAF Series Right Angle Surface Mount PCB Socket, 120-Contact, 4-Row, 1.27mm Pitch, Solder Termination

€ 5,097.75

€ 29.13 Each (On a Reel of 175) (Exc. VAT)

€ 6,015.35

€ 34.373 Each (On a Reel of 175) (inc. VAT)

Samtec SEAF Series Right Angle Surface Mount PCB Socket, 120-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

4

Pitch

1.27mm

Type

Open Pin Field Array

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SEAF

Series Number

SEAF-30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more