Technical Document
Specifications
Brand
SamtecSeries
SHF
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Stock information temporarily unavailable.
€ 2,384.25
€ 5.61 Each (On a Reel of 425) (Exc. VAT)
€ 2,813.41
€ 6.62 Each (On a Reel of 425) (inc. VAT)
Samtec SHF Series Right Angle PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
425
€ 2,384.25
€ 5.61 Each (On a Reel of 425) (Exc. VAT)
€ 2,813.41
€ 6.62 Each (On a Reel of 425) (inc. VAT)
Samtec SHF Series Right Angle PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
425
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
425 - 1700 | € 5.61 | € 2,384.25 |
2125 - 3825 | € 5.49 | € 2,333.25 |
4250+ | € 5.30 | € 2,252.50 |
Technical Document
Specifications
Brand
SamtecSeries
SHF
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded