Technical Document
Specifications
Brand
SamtecNumber Of Contacts
1
Number Of Rows
1
Pitch
2.54mm
Type
Cost-Effective Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSA
Stock information temporarily unavailable.
€ 0.38
€ 0.38 Each (Exc. VAT)
€ 0.45
€ 0.45 Each (inc. VAT)
Samtec SSA Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
€ 0.38
€ 0.38 Each (Exc. VAT)
€ 0.45
€ 0.45 Each (inc. VAT)
Samtec SSA Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 0.38 |
10 - 49 | € 0.32 |
50 - 99 | € 0.28 |
100 - 249 | € 0.25 |
250+ | € 0.22 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
1
Number Of Rows
1
Pitch
2.54mm
Type
Cost-Effective Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSA