Sanyo Denki 103H5 Series Hybrid, Single Shaft Stepper Motor, 0.265Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft

RS Stock No.: 136-6712Brand: Sanyo DenkiManufacturers Part No.: 103H5205-4240Distrelec Article No.: 30180621
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

0.265Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

42 x 42mm

Shaft Diameter

5mm

Current Rating

1 A

Winding Arrangement

Bipolar

Shaft Length

24mm

Depth

42mm

Resistance Per Phase

3.4Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H5

Distrelec Product Id

30180621

Country of Origin

Philippines

Product details

Sanyo Denki Sanmotion 103H5 Series Stepper Motor

Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor

Stock information temporarily unavailable.

€ 90.32

€ 90.32 Each (Exc. VAT)

€ 106.58

€ 106.58 Each (inc. VAT)

Sanyo Denki 103H5 Series Hybrid, Single Shaft Stepper Motor, 0.265Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft

€ 90.32

€ 90.32 Each (Exc. VAT)

€ 106.58

€ 106.58 Each (inc. VAT)

Sanyo Denki 103H5 Series Hybrid, Single Shaft Stepper Motor, 0.265Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

0.265Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

42 x 42mm

Shaft Diameter

5mm

Current Rating

1 A

Winding Arrangement

Bipolar

Shaft Length

24mm

Depth

42mm

Resistance Per Phase

3.4Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H5

Distrelec Product Id

30180621

Country of Origin

Philippines

Product details

Sanyo Denki Sanmotion 103H5 Series Stepper Motor

Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor