Sanyo Denki San Ace 40 Series Axial Fan, 24 V dc, DC Operation, 19.2m³/h, 2.28W, 90mA Max, 40 x 40 x 28mm

RS Stock No.: 181-0493Brand: Sanyo DenkiManufacturers Part No.: 109P0424H3013Distrelec Article No.: 30154341
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

28mm

AC or DC Operation

DC

Power Consumption

2.28W

Width

40mm

Maximum Current

90mA

Depth

40mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

19.2m³/h

Noise Level

37dB(A)

Fan Speed

8700rpm

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154341

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 29.70

€ 29.70 Each (Exc. VAT)

€ 35.05

€ 35.05 Each (inc. VAT)

Sanyo Denki San Ace 40 Series Axial Fan, 24 V dc, DC Operation, 19.2m³/h, 2.28W, 90mA Max, 40 x 40 x 28mm

€ 29.70

€ 29.70 Each (Exc. VAT)

€ 35.05

€ 35.05 Each (inc. VAT)

Sanyo Denki San Ace 40 Series Axial Fan, 24 V dc, DC Operation, 19.2m³/h, 2.28W, 90mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 29.70
5 - 9€ 29.03
10 - 24€ 28.37
25 - 49€ 27.90
50+€ 27.33

Technical Document

Specifications

Supply Voltage

24 V dc

Height

28mm

AC or DC Operation

DC

Power Consumption

2.28W

Width

40mm

Maximum Current

90mA

Depth

40mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

19.2m³/h

Noise Level

37dB(A)

Fan Speed

8700rpm

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154341

Country of Origin

Philippines