Schaffner IEC Connector
RS Stock No.: 192-7472Brand: SchaffnerManufacturers Part No.: IL13+ Rewireable IEC Lock+ U/P LSZHDistrelec Article No.: 30155104

Technical Document
Specifications
Brand
SchaffnerConnector A
IEC
Length
65.4mm
Current Rating
15 A
Voltage Rating
250 V
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1.5 mm²
Outer Sheath Material
Nylon
Country of Origin
China
Stock information temporarily unavailable.
€ 971.00
€ 19.42 Each (In a Box of 50) (Exc. VAT)
€ 1,145.78
€ 22.916 Each (In a Box of 50) (inc. VAT)
Schaffner IEC Connector
50
€ 971.00
€ 19.42 Each (In a Box of 50) (Exc. VAT)
€ 1,145.78
€ 22.916 Each (In a Box of 50) (inc. VAT)
Schaffner IEC Connector
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerConnector A
IEC
Length
65.4mm
Current Rating
15 A
Voltage Rating
250 V
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1.5 mm²
Outer Sheath Material
Nylon
Country of Origin
China