E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schmersal AZ15 Safety Interlock Switch, 1NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 470-4706Brand: SchmersalManufacturers Part No.: 115 3619 + 108 3036
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

1NC

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ15

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

75mm

Maximum Current

4A

Product details

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Schmersal AZ15 Safety Interlock Switch, 1NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

P.O.A.

Schmersal AZ15 Safety Interlock Switch, 1NC, Key Actuator Included, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

1NC

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ15

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

75mm

Maximum Current

4A

Product details

Interlock Switch