E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schmersal NDR Series, Pull Release, Emergency Stop Push Button Head

RS Stock No.: 742-0751Brand: SchmersalManufacturers Part No.: NDRZ50GR/RT
brand-logo

Technical Document

Specifications

Series

NDR

Cutout Diameter

22mm

Manufacturer k.i.m.

Schmersal

Push Button Actuation

Pull Release

Push Button Style

Mushroom

Push Button Material

ABS

IP Rating

IP67, IP69K

Illuminated

No

Auxiliary Contacts

NO

Series

NDR

Push Button Material

ABS

Country of Origin

Germany

Product details

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Stock information temporarily unavailable.

€ 118.60

€ 118.60 Each (Exc. VAT)

€ 139.95

€ 139.95 Each (inc. VAT)

Schmersal NDR Series, Pull Release, Emergency Stop Push Button Head

€ 118.60

€ 118.60 Each (Exc. VAT)

€ 139.95

€ 139.95 Each (inc. VAT)

Schmersal NDR Series, Pull Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NDR

Cutout Diameter

22mm

Manufacturer k.i.m.

Schmersal

Push Button Actuation

Pull Release

Push Button Style

Mushroom

Push Button Material

ABS

IP Rating

IP67, IP69K

Illuminated

No

Auxiliary Contacts

NO

Series

NDR

Push Button Material

ABS

Country of Origin

Germany

Product details

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1