Schneider Electric 170ADI Series PLC CPU for Use with Modicon Momentum, 32-Input, Discrete Input

RS Stock No.: 827-3837Brand: Schneider ElectricManufacturers Part No.: 170ADI35000Distrelec Article No.: 30308091
brand-logo

Technical Document

Specifications

Manufacturer Series

170ADI

Number of Inputs

32

For Use With

Modicon Momentum

Input Type

Discrete

Voltage Category

24 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Depth

47.5mm

Length

141.5mm

Width

125mm

Mounting Type

Wall Mount

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Product details

Modicon Momentum Series

CPU
I/O- and Expansion Modules
Communication Modules
Adapter

The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.

Transmission support medium shielded twisted pairs cable
Topology multidrop, star network

Schneider Electric Modicon Momentum

Stock information temporarily unavailable.

€ 852.44

€ 852.44 Each (Exc. VAT)

€ 1,005.88

€ 1,005.88 Each (inc. VAT)

Schneider Electric 170ADI Series PLC CPU for Use with Modicon Momentum, 32-Input, Discrete Input

€ 852.44

€ 852.44 Each (Exc. VAT)

€ 1,005.88

€ 1,005.88 Each (inc. VAT)

Schneider Electric 170ADI Series PLC CPU for Use with Modicon Momentum, 32-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

170ADI

Number of Inputs

32

For Use With

Modicon Momentum

Input Type

Discrete

Voltage Category

24 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Depth

47.5mm

Length

141.5mm

Width

125mm

Mounting Type

Wall Mount

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Product details

Modicon Momentum Series

CPU
I/O- and Expansion Modules
Communication Modules
Adapter

The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.

Transmission support medium shielded twisted pairs cable
Topology multidrop, star network

Schneider Electric Modicon Momentum