Schneider Electric Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 814-8359Brand: Schneider ElectricManufacturers Part No.: 782XDXH10-24D
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

300V

Maximum Switching Voltage (AC)

300V

Length

29.36mm

Coil Resistance

650Ω

Coil Power

1.2W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.24kVrms

Depth

32.5mm

Height

23.1mm

Life

100000 Operations

Contact Material

Silver

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

500mW

Number of Coils

Single

Width

22.8mm

Application

Automotive

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 213.46

€ 213.46 Each (Exc. VAT)

€ 251.88

€ 251.88 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

€ 213.46

€ 213.46 Each (Exc. VAT)

€ 251.88

€ 251.88 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 213.46
5 - 9€ 210.24
10+€ 204.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

300V

Maximum Switching Voltage (AC)

300V

Length

29.36mm

Coil Resistance

650Ω

Coil Power

1.2W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.24kVrms

Depth

32.5mm

Height

23.1mm

Life

100000 Operations

Contact Material

Silver

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

500mW

Number of Coils

Single

Width

22.8mm

Application

Automotive

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more